HellermannTyton Connectivity CA Cat6 Cable, Unshielded Unscreened, 305 m, Violet Low Smoke Fire Retardant Zero Halogen
- RS Stock No.:
- 351-801
- Mfr. Part No.:
- CA202
- Manufacturer:
- HellermannTyton Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 351-801
- Mfr. Part No.:
- CA202
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cat6 Cable | |
| Series | CA | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Solid | |
| Jacket Colour | Violet | |
| Jacket Material | Low Smoke Fire Retardant Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS EN 50288-10-1, C& UKCA, ANSI/TIA/EIA 568-C.2, IEC 61156-5, IEC 60332-1, IEC 61034, IEC 60332-3-24, BS EN 50173, IEC 60754-2, ISO 11801:2002 | |
| Fire Behaviour | LSHF-FR (FRNC, LSZH, B2ca, S1a | |
| Cable CSA | 23AWG | |
| Voltage | 1kV | |
| Outside Diameter | 6.1mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cat6 Cable | ||
Series CA | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Solid | ||
Jacket Colour Violet | ||
Jacket Material Low Smoke Fire Retardant Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS EN 50288-10-1, C& UKCA, ANSI/TIA/EIA 568-C.2, IEC 61156-5, IEC 60332-1, IEC 61034, IEC 60332-3-24, BS EN 50173, IEC 60754-2, ISO 11801:2002 | ||
Fire Behaviour LSHF-FR (FRNC, LSZH, B2ca, S1a | ||
Cable CSA 23AWG | ||
Voltage 1kV | ||
Outside Diameter 6.1mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity Series CA Cat6 Cable, 305m Cable Length, Violet Jacket - CA202
This Cat6 cable provides four solid conductors for Ethernet and structured cabling installations in environments requiring low emission of toxic gases and flame retardance. It is intended for data network links where Category 6 performance and constrained fire behaviour are necessary, and it operates across typical ambient temperatures encountered in installations.
Features and Benefits:
• Unshielded design reduces installation complexity and cost
• Solid copper 23 AWG conductors maintain signal integrity over runs
• Low smoke, fire-retardant, zero-halogen sheath limits harmful emissions
• Rated to 1000V for electrical stress management in cabling systems
• Complies with international channel and cable standards for interoperability
• Withstands operating temperatures from -20°C to 60°C for varied sites
• Solid copper 23 AWG conductors maintain signal integrity over runs
• Low smoke, fire-retardant, zero-halogen sheath limits harmful emissions
• Rated to 1000V for electrical stress management in cabling systems
• Complies with international channel and cable standards for interoperability
• Withstands operating temperatures from -20°C to 60°C for varied sites
Applications
• Suitable for horizontal structured cabling to meet ISO 11801
• Ideal for backbone or riser runs within commercial buildings
• Used with network switches and patch panels in data rooms
• Can be used for installations requiring LSZH fire performance
• Suitable for bulk spool deployment across large cabling projects
• Ideal for backbone or riser runs within commercial buildings
• Used with network switches and patch panels in data rooms
• Can be used for installations requiring LSZH fire performance
• Suitable for bulk spool deployment across large cabling projects
What conductor arrangement is provided for transmission performance?
The cable contains four individually insulated solid copper conductors arranged as four pairs to support twisted-pair Ethernet signalling.
How does the sheath respond under fire conditions regarding emissions?
The sheath formulation is low smoke and zero halogen with fire-retardant behaviour classified to limit corrosive gases and dense smoke production.
Which standards ensure compatibility with structured cabling designs?
The construction and transmission characteristics align with recognised international wiring and performance standards for category cabling systems.
What mechanical size should installers expect for bend planning?
The cables outside diameter is specified to assist bend-radius and conduit fill calculations.
Related links
- HellermannTyton Connectivity CA Cat6a Cable Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen
- HellermannTyton Connectivity CA076 Cat6 Cable 305 m, Violet Polyethylene
- Belden 7965ENH Cat6 Ethernet Cable 305 m, Blue Low Smoke Zero Halogen
- HellermannTyton Connectivity CA Cat6a Cable Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen
- Brand-Rex Cat6Plus Cat6 Ethernet Cable 305 m, Purple Low Smoke Zero Halogen
- Belden 7883A Cat6 Ethernet Cable 305 m, Grey PVC
- Molex CES Cat6 Ethernet Cable 305 m, Violet
- HellermannTyton Connectivity Cat6 Ethernet Cable 5 m Patch Lead, Low Smoke Zero Halogen
