HARTING HARTING T1 Industrial Cable Assembly, 300 mm, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-375
- Mfr. Part No.:
- 33280808002003
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.22
(exc. VAT)
€34.71
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.22 |
| 10 + | €25.97 |
*price indicative
- RS Stock No.:
- 329-375
- Mfr. Part No.:
- 33280808002003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
Harting T1 Industrial Series Cable assembly, 300mm Length, 2 Contacts - 33280808002003
This cable assembly is designed to provide reliable connectivity for various industrial applications. Featuring a length of 300mm, this terminated cable assembly is equipped with two male M8 connectors, each with 2 contacts. It is constructed with unshielded materials and boasts an IP67 rating, ensuring its suitability for use in challenging environments while maintaining cable integrity.
Features & Benefits
• Unshielded design reduces interference in specific applications
• IP67 rating guarantees protection against dust and water ingress
• Terminal contacts provide secure and stable connections
• 22AWG cable accommodates standard current requirements
• Polyurethane sheath enhances flexibility and durability
• Straight orientation of connectors simplifies installation
Applications
• Utilised in automation and control systems
• Ideal for connecting sensors and actuators
• Suitable for use in outdoor equipment and machinery
• Effective in harsh industrial environments due to IP67 rating
What current and voltage specifications should be considered when using this assembly?
The assembly has a current rating of 4A and is rated for a voltage of 60V DC, making it suitable for a range of electrical applications.
How does the polyurethane sheath enhance the assembly's performance?
The polyurethane material provides superior flexibility and resistance to abrasion, making the assembly more durable in industrial settings.
Are there any specific compatibility requirements for the M8 connectors?
The male M8 connectors are widely compatible with standard industrial equipment designed for 2 contacts, facilitating easy integration into existing systems.
What advantage does the unshielded configuration offer in specific uses?
An unshielded cable connector can be advantageous in applications where electromagnetic interference is minimal, allowing for cost-effective solutions without compromising performance.
How does the length of the cable impact installation in confined spaces?
The 300mm length is designed to meet various installation requirements, providing enough reach while remaining compact for use in tight areas.
Related links
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
