HARTING HARTING T1 Industrial Cable Assembly, 300 mm, Unscreened, Cable Assembly, Black, Cross Linked Polyethylene
- RS Stock No.:
- 329-383
- Mfr. Part No.:
- 33280208004003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €23.40
View bulk pricing optionsSubtotal (1 unit)*
€29.36
(exc. VAT)
€36.11
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.36 | - |
| 10 + | €27.02 | €23.40 |
*price indicative
- RS Stock No.:
- 329-383
- Mfr. Part No.:
- 33280208004003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 60V dc | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 60V dc | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 300mm Length, 2 Contacts - 33280208004003
This cable assembly is designed for industrial applications, showcasing a versatile M8 connector configuration. Measuring 300mm in length, this terminated cable assembly features two contact points, making it suitable for various automation and industrial tasks. With an unshielded design and produced to meet IEC standards, it ensures reliable connectivity in environments where IP20 rated cables are specified. Crafted with a durable XLPE outer sheath in a sleek black colour, it supports a voltage rating of 60V DC, making it ideal for low-voltage applications.
Features & Benefits
• Features two-contact M8 connectors for reliable connections
• Unshielded configuration lowers cost while meeting basic connectivity needs
• Terminated design simplifies installation in manufacturing settings
• Rated for up to 4A current, suitable for standard industrial applications
• 24AWG cable specifications ensure compatibility with common systems
• Smooth and round cable shape facilitates flexible routing in tight spaces
Applications
• Used with automation equipment for enhanced connectivity
• Ideal for linking sensors and actuators in control systems
• Utilised in robotics for streamlined communication
• Suitable for connecting devices within electrical cabinets
• Effective in mechanical assemblies requiring reliable signal transmission
What is the significance of the unshielded design in certain applications?
The unshielded design is advantageous in environments where electromagnetic interference is minimal, allowing for cost savings without compromising performance.
How does the terminated cable assembly facilitate installation?
The ready-to-use terminated feature eliminates the need for additional connectors, which reduces installation time and complexity when integrating components.
What current carrying capacity does the cable assembly support?
This assembly supports a current rating of 4A, making it suitable for a variety of low-power applications across industrial settings.
Can this assembly be used in outdoor applications?
No, the IP20 rating indicates it is not suitable for outdoor exposure or environments where moisture ingress may occur.
How does the 24AWG specification affect its implementation in systems?
The 24AWG specification provides efficient conductivity while maintaining flexibility, making it compatible with various existing systems in industrial settings.
Related links
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Cross Linked Polyethylene
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
