Schneider Electric Cat6a Ethernet Cable, 1 m, Yellow RJ45 Male to RJ45 Male, S/FTP Polyethylene

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.27-
10 +€9.457%

*price indicative

RS Stock No.:
347-143
Mfr. Part No.:
ACTPC6ASFLS10YL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyethylene

Jacket Colour

Yellow

Standards/Approvals

EN 50173-2018, RoHS, ISO/IEC 11081-2017, REACH, TIA/EIA-568-C.2, IEC 61935-2

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Yellow 1 meter patch cord is designed for communication applications. It supports Category 6A networks, offering a transmission frequency of 500 MHz for speeds up to 10Gbps. The cord is built with phosphor bronze contacts, plated with 50 micro inches of gold over 100 micro inches of nickel, providing excellent durability and long lasting performance.

RoHS and REACH compliant

Toxic heavy metal free

Mercury free

EN 50173-2018 and IEC 61935-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy