Schneider Electric Cat6a Ethernet Cable, 5 m, Yellow RJ45 Male to RJ45 Male, S/FTP Polyethylene
- RS Stock No.:
- 429-471
- Mfr. Part No.:
- ACTPC6ASFLS50YL
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.12
(exc. VAT)
€27.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.12 |
| 10 + | €20.35 |
*price indicative
- RS Stock No.:
- 429-471
- Mfr. Part No.:
- ACTPC6ASFLS50YL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | EN 50173-2018, IEC 61935-2, REACH, RoHS, ISO/IEC 11081-2017, TIA/EIA-568-C.2 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Polyethylene | ||
Standards/Approvals EN 50173-2018, IEC 61935-2, REACH, RoHS, ISO/IEC 11081-2017, TIA/EIA-568-C.2 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Yellow 5 meter patch cord is designed for communication applications. It supports Category 6A networks, offering a transmission frequency of 500 MHz for speeds up to 10Gbps. The cord is equipped with phosphor bronze contacts, plated with 50 micro inches of gold over 100 micro inches of nickel, ensuring excellent durability and long lasting performance.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Cat6a Ethernet Cable Yellow RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Yellow RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Yellow RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Red RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Red RJ45 Male to RJ45 Male, S/FTP Polyethylene
- Schneider Electric Cat6a Ethernet Cable Blue RJ45 Male to RJ45 Male, S/FTP Polyethylene
