HellermannTyton Connectivity CA Cat6a Cable, 500 m, Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen
- RS Stock No.:
- 351-802
- Mfr. Part No.:
- CA199
- Manufacturer:
- HellermannTyton Connectivity
- RS Stock No.:
- 351-802
- Mfr. Part No.:
- CA199
- Manufacturer:
- HellermannTyton Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cat6A Cable | |
| Series | CA | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Fire Retardant Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Fire retardant IEC 60332-3 Cat.C, Flame Retardant IEC 60332-1 | |
| Standards/Approvals | IEC 61034-1/2 / EN 50268-1/2, BS EN 50173, IEC 60332-1 & 60332-3, BS EN 50288, IEC 60754-1 / EN 50267-2-1, IEC 61156-5, ISO 11801, IEC 60754-2 / EN 50267-2-2, ANSI/TIA/EIA 568, EN50575:2014+A1:2016 | |
| Outside Diameter | 7.5mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cat6A Cable | ||
Series CA | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Fire Retardant Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Fire retardant IEC 60332-3 Cat.C, Flame Retardant IEC 60332-1 | ||
Standards/Approvals IEC 61034-1/2 / EN 50268-1/2, BS EN 50173, IEC 60332-1 & 60332-3, BS EN 50288, IEC 60754-1 / EN 50267-2-1, IEC 61156-5, ISO 11801, IEC 60754-2 / EN 50267-2-2, ANSI/TIA/EIA 568, EN50575:2014+A1:2016 | ||
Outside Diameter 7.5mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- FR
HellermannTyton Connectivity Series CA Cat6a Cable, 500m Length, F/FTP Shield Type - CA199
Features & Benefits
Applications
How does the shielded design benefit performance in specific environments?
What kind of installation conditions are suitable for this cable?
What is the significance of the cable's CPR certification?
How does the 23 AWG copper wire impact overall performance?
Can this cable be utilised in both horisontal and vertical installations?
Related links
- HellermannTyton Connectivity CA Cat6a Cable Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- HellermannTyton Connectivity CA Cat6 Cable 305 m, Violet Low Smoke Fire Retardant Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Multimedia Connect MMC Cat7 Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Belden 2200ELY Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Belden 2201ELW Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Belden 2203ELV Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
