Van Damme Tourcat Cat6A Cable, 2 m, Screened, Black, PVC
- RS Stock No.:
- 361-247
- Mfr. Part No.:
- 104-466-002
- Manufacturer:
- Van Damme
Get a bulk buy discount
Add 10 more to save €31.00
View bulk pricing optionsSubtotal (1 unit)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €38.62 | - |
| 10 + | €35.52 | €31.00 |
*price indicative
- RS Stock No.:
- 361-247
- Mfr. Part No.:
- 104-466-002
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Cat6A Cable | |
| Series | Tourcat | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | Category 6A TIA/EIA-568-C-2 and ISO/IEC 11801 Class EA | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Cat6A Cable | ||
Series Tourcat | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals Category 6A TIA/EIA-568-C-2 and ISO/IEC 11801 Class EA | ||
- COO (Country of Origin):
- GB
The Van Damme Cat 6A flexible S/FTP Tourcat cable designed for high-performance networking. Features a flexible PVC jacket and 26AWG stranded conductors for enhanced durability. Each pair is individually screened, with a 75% coverage overall braided screen for superior signal integrity. Supports Gigabit and 100 Mbit connections up to 75 metres.
Rugged flexible assembly ideal for tactical use
Cable performance tested using a Fluke DTX cable verifier
RoHS Compliant
Related links
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme Tourcat Cat6A Cable Screened, Black PVC
- Van Damme TourCat Cat 7 Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- Van Damme Cat5e Ethernet Cable Screened, Black PVC
