Van Damme Tourcat Cat6A Cable, 3 m, Screened, Black, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.33

(exc. VAT)

€52.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€42.33
10 +€38.96

*price indicative

RS Stock No.:
361-249
Mfr. Part No.:
104-466-003
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Series

Tourcat

Product Type

Cat6A Cable

Cable Length

3m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS, Category 6A TIA/EIA-568-C-2 and ISO/IEC 11801 Css EA

COO (Country of Origin):
GB
The Van Damme Cat 6A flexible S/FTP Tourcat cable designed for high-performance networking. Features a flexible PVC jacket and 26AWG stranded conductors for enhanced durability. Each pair is individually screened, with a 75% coverage overall braided screen for superior signal integrity. Supports Gigabit and 100 Mbit connections up to 75 metres.

Rugged flexible assembly ideal for tactical use

Cable performance tested using a Fluke DTX cable verifier

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy