Schneider Electric Cat6 Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS Stock No.:
- 429-236
- Mfr. Part No.:
- ACTPC6FULS05BU
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.86 |
| 10 - 24 | €6.31 |
| 25 + | €5.69 |
*price indicative
- RS Stock No.:
- 429-236
- Mfr. Part No.:
- ACTPC6FULS05BU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2, EN 50173-2018, RoHS, REACH | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyethylene | ||
Jacket Colour Blue | ||
Standards/Approvals ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2, EN 50173-2018, RoHS, REACH | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Patch Cord is a communication device designed for high performance network applications. The cable consists of 4 pairs of wires and is 0.5 meters in length, with customization available through a configurator. Rated for Category 6 communication networks, it supports a transmission frequency of up to 250 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel for enhanced durability.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
