Schneider Electric Cat6 Ethernet Cable, 1 m, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS Stock No.:
- 429-239
- Mfr. Part No.:
- ACTPC6FULS10GR
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.68 | - |
| 10 - 24 | €7.07 | 7% |
| 25 + | €6.37 | 17% |
*price indicative
- RS Stock No.:
- 429-239
- Mfr. Part No.:
- ACTPC6FULS10GR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Standards/Approvals | EN 50173-2018, RoHS, TIA/EIA-568-C.2, REACH, ISO/IEC 11081-2017, IEC 61935-2 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Standards/Approvals EN 50173-2018, RoHS, TIA/EIA-568-C.2, REACH, ISO/IEC 11081-2017, IEC 61935-2 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Green patch cord is designed for communication applications. It offers a customizable length, starting at 1 meter, and supports category 6 communication networks with a transmission frequency of 250 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring excellent durability and reliable performance.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
