Schneider Electric Ethernet Cable, 400 mm, White RJ45 Female to USB Female, Unshielded PVC

Subtotal (1 unit)*

€51.04

(exc. VAT)

€62.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.04

*price indicative

RS Stock No.:
432-764
Mfr. Part No.:
VDIR644000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Cable Length

400mm

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

USB

Jacket Material

PVC

Jacket Colour

White

Standards/Approvals

RoHS, REACH

Series

LexCom Home

COO (Country of Origin):
CN
The Schneider Electric LexCom Home Premium Data-100 Ohm/Tele type F-75 Ohm patch cord, 0.4 meters in white, provides reliable connectivity for both data and telecommunication applications. With a 100 Ohm impedance on the data side and 75 Ohm impedance on the telecommunication side, it ensures optimal signal transmission.

EU RoHS Directive

PVC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy