L-Com TRD Cat5e Cable, 14 ft, White RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-176
- Mfr. Part No.:
- TRD815WHT-14
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.12 |
*price indicative
- RS Stock No.:
- 287-176
- Mfr. Part No.:
- TRD815WHT-14
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 14ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 14ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The L-Com Cat 5e Cable features a robust PVC jacket, ensuring durability and flexibility for various installations. Engineered with 24 AWG stranded copper conductors, it provides reliable data transmission, making it ideal for both commercial and residential environments. The category 5E rating supports high speed networks, allowing seamless connectivity across devices.
Durable PVC jacket protects against wear and tear
Designed for both professional and domestic use for versatility
Easy identification improves organisation in setups
Meets strict industry requirements ensuring quality and performance
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
