Nedis CCGL85 Cat6 Cable, U/UTP Shielded, 500 mm, Black PVC
- RS Stock No.:
- 432-963
- Mfr. Part No.:
- CCGL85200BK05
- Manufacturer:
- Nedis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.16
(exc. VAT)
€1.43
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.16 |
| 10 + | €1.07 |
*price indicative
- RS Stock No.:
- 432-963
- Mfr. Part No.:
- CCGL85200BK05
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Product Type | Cat6 Cable | |
| Series | CCGL85 | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Product Type Cat6 Cable | ||
Series CCGL85 | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Nedis CAT6 cable with an RJ45 male connector features a PVC cable mantle material and a length of 0.50 meters. It supports up to 1000 Mbps Ethernet and uses a full copper conductor to ensure superior transmission properties.
Flexible strain relief to avoid cable fractures
Durable moulded connectors specifically designed for intensive usage
Related links
- Nedis CCGL85 Cat6 Cable 5 m, Black PVC
- Nedis CCGL85 Cat6 Cable 250 mm, White PVC
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 30 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 500 mm, Grey PVC
- Nedis CCGL85 Cat6 Cable 500 mm, White PVC
- Nedis CCGL85 Cat6 Cable 5 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 3 m, Grey PVC
