Nedis CCGL85 Cat6 Cable, Shielded Screened, 15 m, Grey PVC
- RS Stock No.:
- 432-985
- Mfr. Part No.:
- CCGL85221GY150
- Manufacturer:
- Nedis
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.65 | - |
| 10 - 24 | €8.88 | 7% |
| 25 + | €7.82 | 18% |
*price indicative
- RS Stock No.:
- 432-985
- Mfr. Part No.:
- CCGL85221GY150
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Product Type | Cat6 Cable | |
| Series | CCGL85 | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Product Type Cat6 Cable | ||
Series CCGL85 | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- CN
The Nedis CAT6 cable with an RJ45 male connector supports up to 1000 Mbps Ethernet. It features an LSZH (Low Smoke Zero Halogen) cable jacket and is designed to connect a PC to a home network. The durable moulded connectors are specifically designed for intensive usage.
Full copper conductor to ensure superior transmission properties
Flexible strain relief to avoid cable fractures
Material PVC
Cable length 15.0 m
Related links
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 5 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 20 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 3 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 10 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 2 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 1 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 30 m, Grey PVC
