Nedis CCGL85 Cat6 Cable, Shielded Screened, 3 m, White PVC

Get a bulk buy discount

Add 10 more to save €2.80

View bulk pricing options

Subtotal (1 unit)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.53-
10 +€3.25€2.80

*price indicative

RS Stock No.:
432-990
Mfr. Part No.:
CCGL85221WT30
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Series

CCGL85

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

RoHS

Conductor Material

Copper

Outside Diameter

6.2mm

COO (Country of Origin):
CN
The Nedis CAT6 cable with an RJ45 male connector supports up to 1000 Mbps Ethernet. It features an LSZH (Low Smoke Zero Halogen) cable jacket and is designed to connect a PC to a home network. The durable moulded connectors are specifically designed for intensive usage.

Full copper conductor to ensure superior transmission properties

Flexible strain relief to avoid cable fractures

Material PVC

Cable length 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy