Lapp ETHERLINE ROBUST Cat7 Cable, 100 m, Shielded Screened, Black TPE
- RS Stock No.:
- 433-376
- Mfr. Part No.:
- 2170453
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€461.22
(exc. VAT)
€567.30
(inc. VAT)
- 2 unit(s) shipping from 20 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €461.22 | €4.612 |
*price indicative
- RS Stock No.:
- 433-376
- Mfr. Part No.:
- 2170453
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE ROBUST | |
| Product Type | Cable | |
| Cable Length | 100m | |
| LAN Category | Cat7 | |
| Shield Type | Shielded | |
| Sub Type | Cat7 Flex | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50290-2-22, EN 50396, LV-Directive 2014/35/EU, ISO/IEC 11801, ISO 4892-2, IEC 61156-6, EN 50173, EN 50288-4-2, EU Directive 2011/65/EU (RoHS), EN 50525-1 | |
| Conductor Material | Bare Copper | |
| Voltage | 100V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE ROBUST | ||
Product Type Cable | ||
Cable Length 100m | ||
LAN Category Cat7 | ||
Shield Type Shielded | ||
Sub Type Cat7 Flex | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50290-2-22, EN 50396, LV-Directive 2014/35/EU, ISO/IEC 11801, ISO 4892-2, IEC 61156-6, EN 50173, EN 50288-4-2, EU Directive 2011/65/EU (RoHS), EN 50525-1 | ||
Conductor Material Bare Copper | ||
Voltage 100V | ||
Outside Diameter 6.5mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- IT
Related links
- Lapp ETHERLINE Cat7 Cable Shielded Screened, Green PVC
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- RS PRO Cat7 Cable Shielded Screened, Black Polyurethane
- Van Damme TourCat Cat 7 Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- HARTING Ha-VIS EtherRail Cat7 Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- AXINDUS Cat7 Ethernet Cable Shielded Screened, Green Polyurethane
- Lapp OLFLEX ROBUST 215 C Control Cable 50 m Black Thermoplastic Elastomer Sheath
- Lapp ETHERLINE Cat6a Cable Yellow, Green PVC
