Lapp ETHERLINE Cat7 Cable, 100 m, Shielded Screened, Green PVC
- RS Stock No.:
- 433-377
- Mfr. Part No.:
- 2170474
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€615.00
(exc. VAT)
€756.45
(inc. VAT)
- 1 unit(s) shipping from 18 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €615.00 | €6.15 |
*price indicative
- RS Stock No.:
- 433-377
- Mfr. Part No.:
- 2170474
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| Product Type | Cable | |
| Cable Length | 100m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Installation Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant, No Flame Propagation, Oil Resistant | |
| Standards/Approvals | EN 50173, EN 50288-4-1, EN 60332-1-2, EN 60332-3-25, EU-Directive 2011/65/EU (RoHS), IEC 60332-1-2, IEC 60332-3-25, IEC 61156-5, ISO/IEC 11801, LV-Directive 2014/35/EU | |
| Outside Diameter | 8.70mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
Product Type Cable | ||
Cable Length 100m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Installation Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant, No Flame Propagation, Oil Resistant | ||
Standards/Approvals EN 50173, EN 50288-4-1, EN 60332-1-2, EN 60332-3-25, EU-Directive 2011/65/EU (RoHS), IEC 60332-1-2, IEC 60332-3-25, IEC 61156-5, ISO/IEC 11801, LV-Directive 2014/35/EU | ||
Outside Diameter 8.70mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Voltage 100V | ||
- COO (Country of Origin):
- IT
Related links
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- Lapp ETHERLINE ROBUST Cat7 Cable Shielded Screened, Black Thermoplastic Elastomer
- AXINDUS Cat7 Ethernet Cable Shielded Screened, Green Polyurethane
- Lapp Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Green PVC
- RS PRO Cat7 Cable Shielded Screened, Black Polyurethane
- Lapp ETHERLINE Cat6a Cable Yellow, Green PVC
- Siemens Cat6a Ethernet Cable Shielded Screened, Green PVC
- Siemens Cat5 Ethernet Cable Shielded Screened, Green PVC
