Lapp ETHERLINE Cat6a Cable, Shielded Screened, Yellow, Green PVC
- RS Stock No.:
- 433-386
- Mfr. Part No.:
- 2170930
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,081.99
(exc. VAT)
€1,330.85
(inc. VAT)
- Shipping from 28 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,081.99 | €10.82 |
*price indicative
- RS Stock No.:
- 433-386
- Mfr. Part No.:
- 2170930
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| Product Type | Cable | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Flexible | |
| Jacket Colour | Yellow, Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | FT4 Vertical-Tray Flame Test acc. to UL1685 | |
| Standards/Approvals | IEC 61156-5/ISO/IEC 11801, UL1581, UL1685, EN 50173-1, UL 444, EU-Directive 2011/65/EU (RoHS) | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
Product Type Cable | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Flexible | ||
Jacket Colour Yellow, Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour FT4 Vertical-Tray Flame Test acc. to UL1685 | ||
Standards/Approvals IEC 61156-5/ISO/IEC 11801, UL1581, UL1685, EN 50173-1, UL 444, EU-Directive 2011/65/EU (RoHS) | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- IT
Related links
- Lapp ETHERLINE Cat7a Cable Yellow Low Smoke Zero Halogen
- Lapp ETHERLINE Cat7 Cable Shielded Screened, Green PVC
- HARTING Cat6a Ethernet Cable Shielded Screened, Yellow PVC
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- HARTING Cat6a Ethernet Cable Shielded Screened, Yellow PVC
- Lapp ETHERLINE ROBUST Cat7 Cable Shielded Screened, Black Thermoplastic Elastomer
- HARTING Cat6a Ethernet Cable Shielded Screened, Yellow Polyurethane
- Telegartner Cat6a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
