Molex 120049 Cat5e Ethernet Cable, 1 m, Unscreened, Green, PVC
- RS Stock No.:
- 477-448
- Distrelec Article No.:
- 304-56-964
- Mfr. Part No.:
- 1300480205
- Manufacturer:
- Molex
Subtotal (1 bag of 5 units)*
€176.16
(exc. VAT)
€216.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €176.16 | €35.232 |
*price indicative
- RS Stock No.:
- 477-448
- Distrelec Article No.:
- 304-56-964
- Mfr. Part No.:
- 1300480205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120049 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, UL E200650, IPC 1752A Class D, IEC-62474, Cat5e | |
| Conductor Material | Phosphor Bronze, Copper Alloy | |
| Number of Cores | 4 | |
| Outside Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120049 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, UL E200650, IPC 1752A Class D, IEC-62474, Cat5e | ||
Conductor Material Phosphor Bronze, Copper Alloy | ||
Number of Cores 4 | ||
Outside Diameter 6.35mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset offers a seamless connection for industrial applications, merging reliability with exceptional performance. Designed with four poles and a streamlined male-to-male configuration, this cordset is engineered for optimal data transmission, making it the perfect choice for a variety of connectivity needs. With a robust construction that features Unshielded PVC Cat5e cable, the product is not only Durable but also adapts effortlessly to the demanding environments of industrial settings. Whether for automation equipment or control systems, this cordset ensures a steady and efficient connection, while its IP67 rating provides assurance against dust and water ingress. Unleashing performance in a Compact 1.0m length, its a practical solution for those requiring adaptability and strength in their connectivity options.
Designed for high-performance data transmission
Robust male-to-male coupling style offers enhanced stability
IP67 rating ensures protection against dust and moisture
Constructed with high-quality Unshielded PVC for durability
Meets industrial standards to support automation equipment
Flexible length allows for versatile installation options
High-quality connectors ensure reliable connections
Streamlined design enhances cable management
Related links
- Molex 130048 Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
