Phoenix Contact 1422209 Cat6a Ethernet Cable, 300 mm, Shielded, Light Blue Polyurethane
- RS Stock No.:
- 488-484
- Mfr. Part No.:
- 1422209
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.26
(exc. VAT)
€34.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.26 |
| 5 + | €27.41 |
*price indicative
- RS Stock No.:
- 488-484
- Mfr. Part No.:
- 1422209
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1422209 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL94 | |
| Standards/Approvals | RoHS Compliance | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1422209 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL94 | ||
Standards/Approvals RoHS Compliance | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is meticulously designed to meet the rigorous demands of industrial environments, ensuring reliable connectivity for high-speed applications. With a robust construction featuring shielded CAT6A technology, it supports flawless data transmission rates of up to 10 Gbps. The cable is preassembled with RJ45 connectors at both ends, simplifying installation and saving time on site. With its durable PUR outer sheath, this cable not only withstands the challenges of industrial usage but also offers flexibility for installation in tighter spaces.
Durable outer sheath enables usage in diverse environmental conditions
Compact design allows for installation in confined spaces
Versatile for both industrial and office applications
Complies with major safety and environmental standards for peace of mind
Related links
- Phoenix Contact 1422212 Blue, Shielded Polyurethane Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded Polyurethane Sheath
- Phoenix Contact Green RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
