RND RND 765 Cat6 Cable, UTP Unshielded, 500 mm, Black PVC
- RS Stock No.:
- 491-777
- Mfr. Part No.:
- RND 765-00237
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-777
- Mfr. Part No.:
- RND 765-00237
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Product Type | Cat6 Cable | |
| Shield Type | UTP | |
| Screened/Unscreened | Unshielded | |
| Cable Length | 500 mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Twisted Pair | |
| Number of Cores | 8 | |
| Standards/Approvals | EIA/TIA568 | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Product Type Cat6 Cable | ||
Shield Type UTP | ||
Screened/Unscreened Unshielded | ||
Cable Length 500 mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Twisted Pair | ||
Number of Cores 8 | ||
Standards/Approvals EIA/TIA568 | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The RND Patch Cable is designed for seamless networking connections, ensuring reliable performance across various devices. With an emphasis on durability and flexibility, this cable features unshielded twisted pair (UTP) construction with RJ 45 connectors, making it ideal for both home and office environments. Its moulded kink protection not only enhances longevity but also contributes to the ease of installation, even in tight spaces.
Durable design with moulded kink protection for extended lifespan
Flexible cable suitable for installations in confined spaces
Gold plated contacts ensure optimal signal transmission
Compliant with EIA/TIA 568 standards for consistent performance
Available in multiple lengths to match diverse networking needs
Related links
- RND RND 765 Cat6 Ethernet Cable Black PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 7 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
