RND RND 765 Cat6 Ethernet Cable, 500 mm, Black PVC
- RS Stock No.:
- 283-4412
- Distrelec Article No.:
- 302-29-428
- Mfr. Part No.:
- RND 765-00181
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.96
(exc. VAT)
€4.87
(inc. VAT)
- RS Stock No.:
- 283-4412
- Distrelec Article No.:
- 302-29-428
- Mfr. Part No.:
- RND 765-00181
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500 mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30229428 | |
| Shield Type | SF/UTP | |
| Standards/Approvals | No | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Product Type Ethernet Cable | ||
Cable Length 500 mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30229428 | ||
Shield Type SF/UTP | ||
Standards/Approvals No | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.
Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Related links
- RND RND 765 Cat6 Cable 500 mm, Black PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 500 mm Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 2 m Unshielded PVC

