Phoenix Contact VS-IP67-IP67-94C-LI/10 Ethernet Cable, 10 m, Screened, Blue, PUR
- RS Stock No.:
- 496-788
- Mfr. Part No.:
- 1413146
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€219.84
(exc. VAT)
€270.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €219.84 | - |
| 5 + | €213.24 | 3% |
*price indicative
- RS Stock No.:
- 496-788
- Mfr. Part No.:
- 1413146
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-IP67-IP67-94C-LI/10 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 20963, IEC 60332-1-2, EN 60811-2-1, IEC 60754-1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-IP67-IP67-94C-LI/10 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 20963, IEC 60332-1-2, EN 60811-2-1, IEC 60754-1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact assembled Ethernet cable is designed to provide exceptional connectivity with its innovative shielded 4-pair structure. Suitable for both flexible and fixed installations, it boasts an IP67 degree of protection, ensuring reliable performance in harsh environments. The cable features a robust construction using high-quality materials and a striking sea blue outer sheath compliant with RAL 5021. With a transmission speed of up to 1 Gbps, it is engineered for standard Ethernet applications, making it a perfect solution for diverse industrial and commercial needs. Its durable connectors offer IP67 protection, making this Ethernet cable ideal for applications requiring secure and reliable connections under challenging conditions.
High transmission speed enhances data transfer efficiency
Durable construction permits extensive flexibility in installation
Designed for both fixed and dynamic applications
High quality copper conductors propagate signals with minimal loss
Lightweight design eases handling and installation
Environmentally friendly materials comply with RoHS regulations
Related links
- Phoenix Contact NBC-MS/10 Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Phoenix Contact VS Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Phoenix Contact VS-IP20-IP20-94C/10 Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
