Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Green, PVC
- RS Stock No.:
- 521-315
- Mfr. Part No.:
- 1113319
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€36.97
(exc. VAT)
€45.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.97 | - |
| 5 + | €35.86 | 3% |
*price indicative
- RS Stock No.:
- 521-315
- Mfr. Part No.:
- 1113319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60603-7, WEEE, CE, EAC, UL | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60603-7, WEEE, CE, EAC, UL | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 0.34 to 2mm² | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable represents a robust solution for industrial applications, offering exceptional performance in data transmission. Designed specifically for PROFINET connectivity, it ensures reliable connectivity with features such as an IP20 protection degree and a cable length of 2 m. With the ability to support data speeds of up to 100 Mbps, this product is crafted from high-quality PP material to withstand the rigours of demanding environments. The innovative pierce connection method facilitates quick and easy installation, while the robust design guarantees durability against harsh conditions.
Offers high speed data transmission capabilities allowing for efficient network performance
Engineered with excellent EMC properties ensuring minimal electromagnetic interference
Constructed to be UV resistant further extending its lifespan in diverse conditions
Meets international compliance standards for safety and performance ensuring quality assurance
Related links
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact RJ45 Ethernet Cable Screened, Green PVC
