Phoenix Contact NBC Ethernet Cable, 40 m, Screened, Green, PVC
- RS Stock No.:
- 496-904
- Mfr. Part No.:
- 1424087
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-904
- Mfr. Part No.:
- 1424087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 40m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076 2 101, UL 1685, CSA FT 4, UL 1581 Section 1200, PROFINET regulations version 2.00 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Number of Strands | 7 | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 40m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076 2 101, UL 1685, CSA FT 4, UL 1581 Section 1200, PROFINET regulations version 2.00 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Number of Strands 7 | ||
Conductor Material Tinned Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a state-of-the-art solution designed for robust and reliable communication in industrial applications. This high-performance cable seamlessly integrates PROFINET and EtherCAT technologies, supporting data transfer rates of 100 Mbps while ensuring optimal signal integrity. Its green RAL 6018 PVC/PVC construction not only provides durability but also enhances visibility in various settings. With advanced shielding technology, this preassembled data cable guarantees superior protection against electromagnetic interference, making it suitable for demanding environments.
IP67 rating confirms suitability for moisture prone areas
Designed for easy integration into existing systems with M12 connectors
4 position connector facilitates efficient data transmission
Supports high insertion and withdrawal cycles for reliable connections
Lightweight design improves handling without compromising strength
Related links
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened, Green PVC
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
