Phoenix Contact 1472597 Ethernet Cable, 200 mm, Screened, Grey, Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€16.79

(exc. VAT)

€20.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€16.79-
10 - 49€14.7612%
50 - 99€13.2621%
100 +€10.2538%

*price indicative

RS Stock No.:
535-811
Mfr. Part No.:
1472597
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1472597

Cable Length

200mm

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

WEEE, IEC 60332 3 24, UL, EAC, CE, IEC 60332 1 2

Fire Behaviour

IEC 60332-3-24, CM, IEC 60332-1-2

Cross Sectional Area

26AWG

Voltage

72V

Outside Diameter

6.5mm

Number of Cores

8

Conductor Material

Bare Copper Wire

COO (Country of Origin):
CN
The Phoenix Contact Patch Cable is designed to deliver exceptional data transmission capabilities, making it an ideal choice for a range of applications from office environments to sophisticated industrial settings. With a robust design featuring high-quality components, the cable supports 10 Gbps speeds while maintaining excellent shielding properties. The unique Pierce connection method ensures secure and reliable interactions, facilitating smooth communication across connected devices.

Halogen free outer sheath promotes both safety and environmental conservation

Designed for ease of installation with a user friendly Pierce connection method

Delivers both data and power with PoE++ enhancing device interoperability

Ideal for control cabinets thanks to its reliable locking clip protection

Offers excellent electromagnetic compatibility with comprehensive shielding

Related links