Weidmüller IE Cat6a Patch cable, 200 mm, Copper Braid Screened, Grey Low Smoke Zero Halogen

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 30 November 2026
  • Plus 150 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.78

*price indicative

RS Stock No.:
287-5207
Distrelec Article No.:
301-66-871
Mfr. Part No.:
1165940002
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Patch cable

Series

IE

LAN Category

Cat6a

Cable Length

200mm

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Screened/Unscreened

Screened

Conductor Type

Twisted Pair

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO / IEC 11801:2002, EN50173, IEC 60603 7 51

Fire Behaviour

Flame Resistant

Number of Cores

8

Outside Diameter

5.9mm

Conductor Material

Copper

Voltage

50V

RoHS Status: Exempt

The Weidmuller Ethernet patch cable can operate at temperatures ranging from -20 to 60°C.

Connector standard IEC 60603-7-51

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy