HARTING 948474776 Cat6a Cable, 2 m, Unscreened, Green, Polyurethane
- RS Stock No.:
- 584-900
- Distrelec Article No.:
- 301-05-758
- Mfr. Part No.:
- 09484747766020
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €14.50
View bulk pricing optionsSubtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.13 | - |
| 10 + | €16.68 | €14.50 |
*price indicative
- RS Stock No.:
- 584-900
- Distrelec Article No.:
- 301-05-758
- Mfr. Part No.:
- 09484747766020
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 948474776 | |
| Product Type | Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 948474776 | ||
Product Type Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Number of Cores 8 | ||
Related links
- HARTING 948474776 Cat6a Cable Unscreened Polyurethane
- HARTING 094 Cat5 Cable Unscreened Polyurethane
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- Molex 130048 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Bulgin PXP Cat6a Ethernet Cable Unshielded Unscreened, Blue Polyurethane
- Molex 120108 Ethernet Cable Unscreened Thermoplastic Polyurethane
