HARTING 948474776 Cat6a Cable, 600 mm, Unscreened, Green, Polyurethane
- RS Stock No.:
- 584-899
- Distrelec Article No.:
- 301-05-756
- Mfr. Part No.:
- 09484747766006
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 19 November 2026
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.59 |
| 10 + | €10.67 |
*price indicative
- RS Stock No.:
- 584-899
- Distrelec Article No.:
- 301-05-756
- Mfr. Part No.:
- 09484747766006
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 948474776 | |
| Product Type | Cable | |
| LAN Category | Cat6a | |
| Cable Length | 600mm | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 948474776 | ||
Product Type Cable | ||
LAN Category Cat6a | ||
Cable Length 600mm | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Number of Cores 8 | ||
Related links
- HARTING 948474776 Cat6a Cable Unscreened Polyurethane
- HARTING 094 Cat5 Cable Unscreened Polyurethane
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- Molex 120341 Cat6a Cable Shielded Screened, Green Polyurethane
