HARTING RJ45 Cable, 40 m, Green, PVC
- RS Stock No.:
- 584-901
- Distrelec Article No.:
- 301-05-762
- Mfr. Part No.:
- 09 48 474 7766 400
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€227.86
(exc. VAT)
€280.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €227.86 |
*price indicative
- RS Stock No.:
- 584-901
- Distrelec Article No.:
- 301-05-762
- Mfr. Part No.:
- 09 48 474 7766 400
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | RJ45 | |
| Cable Length | 40m | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | PROFINET | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series RJ45 | ||
Cable Length 40m | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals PROFINET | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- DE
Related links
- HARTING 09 47 47 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green PVC
- HARTING RJ45 Cable Grey
- HARTING RJ45 Cable Yellow
- Allen Bradley 1585J Cat5e Ethernet Cable Green PVC
- HARTING RJ45 Cable 4 Core 20 m, Polyurethane
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane/PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ45 Cable 4 Core 10 m, Polyurethane
