HARTING Cat5 Cable, 2 m, Green RJ45 Male to RJ45 Male, Shielded Polyurethane/PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€282.32

(exc. VAT)

€347.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€282.32€28.232

*price indicative

RS Stock No.:
747-489
Mfr. Part No.:
09486868001020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

Cable Length

2m

LAN Category

Cat5

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyurethane/PVC

Jacket Colour

Green

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJI PROFINET cable is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial environments. With a length of 2 metres, it features male RJ45 connectors on both ends, ensuring compatibility with various devices.

Features & Benefits


Cable assemblies provide ease of installation and reduce assembly time

Pre-assembled on both sides eliminates the need for additional connectors

Copper cable (round) ensures high-quality signal transmission

Straight design facilitates straightforward connections in tight spaces

Cable length of 2 m offers flexibility in installation

Jacket material of PVC provides durability and protection against wear

Jacket colour green aids in easy identification in complex setups

Compliant with China RoHS, UL, and PROFINET standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 2 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS e, ELV Status, PROFINET, and UL standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy