Belden 1633E Cat5e Ethernet Cable, 100 m, Screened, Grey, PVC
- RS Stock No.:
- 631-566
- Mfr. Part No.:
- 1633E.00B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €126.46 | €1.265 |
*price indicative
- RS Stock No.:
- 631-566
- Mfr. Part No.:
- 1633E.00B100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 1633E | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium/Polyester Foil | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Cable CSA | 0.2mm² | |
| Standards/Approvals | Euroclass Eca | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 1633E | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium/Polyester Foil | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Cable CSA 0.2mm² | ||
Standards/Approvals Euroclass Eca | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1633E Series Ethernet Cable, 100m Cable Length, Grey Jacket - 1633E.00B100
This Ethernet cable is a screened Cat5e data cable designed for high-speed networking in industrial and commercial environments. It provides a protected transmission medium suitable for both indoor and outdoor installations where a PVC-sheathed, shielded cable is required and where temperature extremes must be tolerated.
Features and Benefits:
• Screened construction reduces electromagnetic interference for stable data links
• 4-core solid conductors deliver consistent signal integrity for terminations
• 0.2mm² conductor CSA supports standard Cat5e performance parameters
• PVC outer sheath enables use across a wide temperature range
• Meets IEC 60332-1-2 to limit flame propagation in short runs
• Euroclass Eca classification complies with common building material requirements
• 4-core solid conductors deliver consistent signal integrity for terminations
• 0.2mm² conductor CSA supports standard Cat5e performance parameters
• PVC outer sheath enables use across a wide temperature range
• Meets IEC 60332-1-2 to limit flame propagation in short runs
• Euroclass Eca classification complies with common building material requirements
Applications
• Suitable for connecting PLCs and network switches in control cabinets
• Ideal for point-to-point sensor and actuator communication runs
• Used for field network segments exposed to ambient temperature swings
• Can be used for backbone links in small automation networks
• Suitable for secure connections in test and measurement setups
• Ideal for point-to-point sensor and actuator communication runs
• Used for field network segments exposed to ambient temperature swings
• Can be used for backbone links in small automation networks
• Suitable for secure connections in test and measurement setups
How many strands are inside each core and how does that affect termination?
Each core comprises a single solid conductor strand, which ensures firm screw or insulation displacement terminations and reduces conductor movement in fixed installations.
What is the cables screening type and its networking advantage?
The cable is screened to provide a barrier against external electromagnetic sources, improving signal-to-noise ratio in electrically noisy environments.
What are the permissible ambient temperatures for installation and operation?
The cable is rated for operation down to -30°C and up to 60°C, allowing deployment where thermal conditions vary within that range.
What material is used for the outer jacket and how does that influence durability?
The jacket is polyvinyl chloride, offering mechanical protection and chemical resistance typical for industrial PVC-sheathed network cables.
Related links
- Belden 1633ES Cat5e Ethernet Cable Screened, Grey PVC
- Belden 1633E Cat5E Cable Cat5e, Grey PVC
- Belden 1633E Cat5e Cable Screened, Blue PVC
- Belden 1633ENH Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 1633ENS Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 1583E Cat5e Ethernet Cable Unscreened, Grey PVC
- Belden 1633ES Cat5e Ethernet Cable Screened, Grey PVC
- Belden 1868E Cat5e Ethernet Cable Screened, Grey PVC
