Belden 1633E Cat5e Cable, 305 m, Screened, Blue, PVC
- RS Stock No.:
- 282-4219
- Distrelec Article No.:
- 301-85-673
- Mfr. Part No.:
- 1633E.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€385.68
(exc. VAT)
€474.39
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €385.68 | €1.265 |
*price indicative
- RS Stock No.:
- 282-4219
- Distrelec Article No.:
- 301-85-673
- Mfr. Part No.:
- 1633E.00305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1633E | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Foil | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | ISO/IEC 11801 1, IEC 60332 1 2, EN 50173 1, IEC 61156 5 | |
| Conductor Material | Copper | |
| Outside Diameter | 6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1633E | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Foil | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals ISO/IEC 11801 1, IEC 60332 1 2, EN 50173 1, IEC 61156 5 | ||
Conductor Material Copper | ||
Outside Diameter 6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 1633E Series Cat5E Cable, 305m Cable Length, Blue - 1633E.00305
This Cat5e cable is designed for structured network installations where consistent signal integrity and environmental tolerance are required. It features a PVC outer sheath and foil shielding to support organised cabling systems across commercial or industrial settings while operating across a wide temperature range.
Features and Benefits:
• Solid copper conductors deliver stable signal transmission and low loss
• Foil shield reduces electromagnetic interference for cleaner links
• Fire-resistant jacket limits flame propagation for safer runs
• Withstands -30°C to 60°C for reliable performance in varied climates
• Four-core configuration enables standard Ethernet pair wiring arrangements
• Foil shield reduces electromagnetic interference for cleaner links
• Fire-resistant jacket limits flame propagation for safer runs
• Withstands -30°C to 60°C for reliable performance in varied climates
• Four-core configuration enables standard Ethernet pair wiring arrangements
Applications
• Suitable for office structured cabling and horizontal runs
• Ideal for data-room outlet to patch-panel connections
• Used with wall sockets and surface-mounted trunking systems
• Can be used for small-scale campus backbone segments
• Ideal for data-room outlet to patch-panel connections
• Used with wall sockets and surface-mounted trunking systems
• Can be used for small-scale campus backbone segments
What conductor construction is used and why does it matter?
It uses solid copper conductors which provide consistent impedance and are suited to fixed installations where minimal movement preserves connection integrity.
What type of outer material protects the cable?
The sheath is polyvinyl chloride which offers mechanical protection and a degree of chemical resistance appropriate for indoor routing.
How many twisted pairs are contained within the cable?
The cable contains four cores arranged as the standard four twisted pairs required for Ethernet signalling.
Which standards does this cable meet for installation compatibility?
It is compliant with ISO/IEC 11801 and meets IEC 61156 requirements for performance and manufacturing criteria.
Related links
- Belden 1633E Cat5E Cable Cat5e, Grey PVC
- Belden 1633E Cat5e Ethernet Cable Screened, Grey PVC
- Belden 70006E Cat5e Ethernet Cable Screened, Green PVC
- Belden 1633ES Cat5E Cable Cat5e, Grey PVC
- Belden 70007E Cat5e Ethernet Cable Screened, Green PVC
- Belden 74002E Cat5e Ethernet Cable Screened, Black PVC
- Belden 1633ENS Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 7961A Cat5e Ethernet Cable Screened, Green PVC
