Belden 1583E Cat5E Cable, 305 m, Shielded, Cat5e, Blue, PVC
- RS Stock No.:
- 631-570
- Mfr. Part No.:
- 1583E.01U305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€262.42
(exc. VAT)
€322.78
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €262.42 | €0.86 |
*price indicative
- RS Stock No.:
- 631-570
- Mfr. Part No.:
- 1583E.01U305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 1583E | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EU CE, REACH, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Outside Diameter | 4.5mm | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 1583E | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EU CE, REACH, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 4 | ||
Outside Diameter 4.5mm | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden 1583E Series Thin Ethernet Cable, 305m Cable Length, Blue Jacket - 1583E.01U305
This thin Ethernet cable provides reliable network connectivity for installations where a low-profile link is required. It is designed as a Cat5e cable with four cores and a stranded bare copper conductor, enclosed in a blue PVC jacket suitable for general cabling tasks. The cable is supplied in long runs to support bulk installations and is intended for use in environments requiring a slim, flame-retardant network solution.
Features & Benefits
• Stranded bare copper conductor gives improved flexibility for routing
• 72V rating supports low-voltage network installations
• Flame-retardant construction meets IEC 60332-1-2 for fire safety
• RoHS, CE and REACH compliance aids regulatory compatibility in projects
• Operates from -30°C to 60°C for varied environmental conditions
• 72V rating supports low-voltage network installations
• Flame-retardant construction meets IEC 60332-1-2 for fire safety
• RoHS, CE and REACH compliance aids regulatory compatibility in projects
• Operates from -30°C to 60°C for varied environmental conditions
**Applications**
• Suitable for tight cable ducts and narrow conduits where space is limited
• Ideal for patch panels in densely populated racks
• Used for long trunk runs requiring bulk cable supply
• Can be used for low-voltage Ethernet links in automation systems
• Used with network equipment in electronics and electrical workshops
• Ideal for patch panels in densely populated racks
• Used for long trunk runs requiring bulk cable supply
• Can be used for low-voltage Ethernet links in automation systems
• Used with network equipment in electronics and electrical workshops
What conductor form assists routing through tight spaces?
The conductor is stranded, providing greater pliability than solid-core cable for easier bending and installation in confined routes.
What temperature range can this cable tolerate during operation?
It functions correctly between -30°C and 60°C, allowing deployment in unheated plant rooms and warmer indoor environments.
How does the jacket material affect installation and handling?
The polyvinyl chloride jacket offers a balance of mechanical protection and flexibility, simplifying handling during pulling and termination.
What core count and configuration does it use for signal transmission?
The construction comprises four insulated cores suitable for Cat5e signalling schemes.
Related links
- Belden 1583E Cat5E Cable Cat5e, Blue PVC
- Belden 1583E Cat5E Cable Cat5e Cable, Grey PVC
- Belden 1583E Cat5e Ethernet Cable Unscreened, Grey PVC
- Belden 1583E Cat5E Cable Cat5e, Grey PVC
- Belden 1583E Cat5e Ethernet Cable Unscreened, Grey PVC
- Belden 1633E Cat5e Cable Screened, Blue PVC
- Belden 1585A Cat5e Ethernet Cable Unscreened, Blue PVC
- Belden 1633ES Cat5E Cable Cat5e, Grey PVC
