Belden 1885ENH Cat7 Cable, 500 m, Shielded, Cat7 Cable, Orange, Low Smoke Zero Halogen
- RS Stock No.:
- 631-613
- Mfr. Part No.:
- 1885ENH.05500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,607.40
(exc. VAT)
€1,977.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,607.40 | €3.215 |
*price indicative
- RS Stock No.:
- 631-613
- Mfr. Part No.:
- 1885ENH.05500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1885ENH | |
| Product Type | Cat7 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EU CE, REACH, IEC 60332-1-2, RoHS | |
| Voltage | 72V | |
| Outside Diameter | 7mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1885ENH | ||
Product Type Cat7 Cable | ||
Cable Length 500m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Conductor Type Solid | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EU CE, REACH, IEC 60332-1-2, RoHS | ||
Voltage 72V | ||
Outside Diameter 7mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1885ENH Series Thin Ethernet Cable, 500m Cable Length, Orange Jacket - 1885ENH.05500
This thin Ethernet cable provides high-performance network connectivity for industrial and technical environments. Designed as a category 7 solution, it combines solid bare copper conductors with a flame-retardant, low-emission jacket to support data transmission in installations where space and safety considerations are important. The cable is suited to fixed wiring runs and control system backbones operated across a wide ambient temperature range.
Features and Benefits:
• 4 cores of solid bare copper for stable signal integrity
• LSZH jacket reduces toxic fumes and corrosive gases in fire
• Meets IEC 60332-1-2 for single-flame propagation resistance
• Rated for operation from -30°C to 60°C to withstand extremes
• 72V voltage rating for compatibility with industrial networks
• Orange sheath for clear identification in cabling ducts
• LSZH jacket reduces toxic fumes and corrosive gases in fire
• Meets IEC 60332-1-2 for single-flame propagation resistance
• Rated for operation from -30°C to 60°C to withstand extremes
• 72V voltage rating for compatibility with industrial networks
• Orange sheath for clear identification in cabling ducts
Applications
• Suitable for machine control and automation network backbones
• Ideal for factory-floor horizontal and vertical cabling
• Used with shielded connectors in electrical control panels
• Can be used for structured cabling in electronics labs
• Ideal for factory-floor horizontal and vertical cabling
• Used with shielded connectors in electrical control panels
• Can be used for structured cabling in electronics labs
What conductor arrangement ensures consistent transmission?
The cable uses four solid conductors MADE from bare copper to provide uniform impedance and reduced attenuation for fixed installations.
How does the jacket material influence site safety?
The low-smoke zero-halogen composition limits corrosive and toxic emissions during combustion, aiding evacuation and equipment protection.
What approvals indicate regulatory conformity?
It carries CE marking and complies with RoHS and REACH requirements, and is tested to IEC 60332-1-2 flame performance.
What physical characteristic aids space-restricted routing?
The Compact 7mm outside diameter allows installation in confined ducts and cable trays where thinner runs are required.
How long are supply lengths typically provided for project use?
The product is supplied in 500 m reels to facilitate continuous runs without frequent joints.
Related links
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Belden 1888ELW Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Blue, Low Smoke Zero Halogen
