Belden 74005NH Cat7 Cable, 500 m, Shielded, Cat7, Grey, Low Smoke Zero Halogen
- RS Stock No.:
- 631-618
- Mfr. Part No.:
- 74005NH.10500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,722.30
(exc. VAT)
€2,118.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,722.30 | €3.445 |
*price indicative
- RS Stock No.:
- 631-618
- Mfr. Part No.:
- 74005NH.10500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat7 Cable | |
| Series | 74005NH | |
| Cable Length | 500m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat7 | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 160 μm | |
| Standards/Approvals | EU CE, UKCA, RoHS, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 450V | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Outside Diameter | 6.8mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat7 Cable | ||
Series 74005NH | ||
Cable Length 500m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat7 | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 160 μm | ||
Standards/Approvals EU CE, UKCA, RoHS, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 450V | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Outside Diameter 6.8mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 74005NH Series Thin Ethernet Cable, 500m Cable Length, Grey Jacket - 74005NH.10500
This thin Ethernet cable provides four conductors for high-performance networking in industrial settings. It is designed for signalling and data transmission where a compact, flexible Cat7 solution is required and where reduced-hazard materials are preferred.
Features & Benefits
• Stranded conductor improves Flex life for frequent movement
• 7x0.16 construction delivers reliable signal continuity
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated to 450V for robust electrical endurance
• Withstands up to 80°C for elevated-temperature operation
• 7x0.16 construction delivers reliable signal continuity
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated to 450V for robust electrical endurance
• Withstands up to 80°C for elevated-temperature operation
**Applications**
• Suitable for automation cabinet interconnects in production lines
• Ideal for retrofit networking in confined cable trays
• Used with distributed control systems requiring LSZH cable
• Can be used for sensor and actuator cabling in machinery
• Ideal for retrofit networking in confined cable trays
• Used with distributed control systems requiring LSZH cable
• Can be used for sensor and actuator cabling in machinery
What conductor material and arrangement does it use?
It uses bare copper conductors arranged as four cores, each MADE from seven 0.16mm strands to balance conductivity and flexibility.
How does the jacket perform under fire conditions?
The sheath meets IEC 60332-1-2 for single-flame propagation tests and emits low smoke with no halogenated compounds when exposed to heat.
What environmental temperature range can it tolerate?
It is specified for continuous use down to -40°C and up to 80°C for elevated ambient conditions.
What approvals confirm its regulatory suitability?
It carries EU CE, UKCA and RoHS marks indicating conformity with applicable regional requirements.
Related links
- Belden 74005NH Cat7 Cable Blue, Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1888ELW Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden BE43887 Cat7 Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Belden 74004NH Cat7 Cable Black, Low Smoke Zero Halogen
