Belden Cat6 Cable, 500 m, Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-679
- Mfr. Part No.:
- 7860VNH.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,242.46
(exc. VAT)
€1,528.23
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,242.46 | €2.485 |
*price indicative
- RS Stock No.:
- 631-679
- Mfr. Part No.:
- 7860VNH.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISO/IEC 11801-1, IEC 62821, EU, CE | |
| Voltage | 72V | |
| Series | 7860VNH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals ISO/IEC 11801-1, IEC 62821, EU, CE | ||
Voltage 72V | ||
Series 7860VNH | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 7860VNH.06500
This power cable assembly provides a long-run, shielded connection for industrial and automation installations, designed for environments where reduced-hazard smoke emission is required. It is supplied as a continuous, unterminated run in a blue low-smoke halogen-free jacket and supports medium-voltage distribution within electrical and mechanical systems.
Features & Benefits
• 500 m continuous length enabling extended single-run installations
• F/UTP screening reduces external electromagnetic interference
• Low-smoke zero-halogen sheath lowers toxic fume risk in confined spaces
• Blue jacket for straightforward circuit identification on-site
• Rated for 72V operation to suit low-voltage power networks
• Conforms to CE requirements for regulatory market entry
• F/UTP screening reduces external electromagnetic interference
• Low-smoke zero-halogen sheath lowers toxic fume risk in confined spaces
• Blue jacket for straightforward circuit identification on-site
• Rated for 72V operation to suit low-voltage power networks
• Conforms to CE requirements for regulatory market entry
**Applications**
• Suitable for factory automation power distribution runs
• Ideal for machinery and control-room trunk cabling
• Used for electrical installations in transport systems
• Can be used for harsh-environment industrial wiring where smoke control matters
• Ideal for machinery and control-room trunk cabling
• Used for electrical installations in transport systems
• Can be used for harsh-environment industrial wiring where smoke control matters
How is the cable prepared for termination on-site?
It is delivered unterminated so technicians can cut and terminate ends to match connector or Terminal Block requirements specific to the installation.
What screening arrangement is provided to manage interference?
The foil-shielded twisted-pair layout provides overall screening to contain emissions and reduce susceptibility to external noise sources.
Which regulatory standards apply to its design and testing?
It meets international cabling and electrical product standards relevant to structured cabling and power cabling performance for professional installations.
What material properties affect instalment in confined vertical risers?
The low-smoke, halogen-free jacket minimises toxic gas and dense smoke production, assisting compliance with building-safety ventilation priorities.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
