Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-587
- Mfr. Part No.:
- 10GXE00D.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€886.20
(exc. VAT)
€1,090.03
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €886.20 | €1.772 |
*price indicative
- RS Stock No.:
- 631-587
- Mfr. Part No.:
- 10GXE00D.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 62821, ISO/IEC 11801-1, CE, EU | |
| Voltage | 72V | |
| Series | 10GXE00D | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 62821, ISO/IEC 11801-1, CE, EU | ||
Voltage 72V | ||
Series 10GXE00D | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE00D.06500
This power cable assembly provides a long-run electrical connection for industrial and automation installations, designed for environments where reduced-smoke emissions are required. It features a straight connector at one end and an open, unterminated other end to allow custom terminations on site. The cable is supplied with a blue outer jacket for easy identification in complex installations and is intended for systems operating at 72 V.
Features and Benefits:
• 500 m length enables extended cable runs without splicing
• F/UTP shielding reduces external electromagnetic interference
• Low-smoke, zero-halogen jacket limits toxic emissions during fire
• Straight connector simplifies immediate plug-in at source
• IEC 62821 and ISO/IEC 11801-1 alignment supports standardised installations
• F/UTP shielding reduces external electromagnetic interference
• Low-smoke, zero-halogen jacket limits toxic emissions during fire
• Straight connector simplifies immediate plug-in at source
• IEC 62821 and ISO/IEC 11801-1 alignment supports standardised installations
Applications
• Suitable for power distribution in automation cabinets
• Ideal for factory-floor equipment requiring low-smoke cabling
• Used with control panels that demand shielded supply lines
• Can be used for long-distance power runs in electrical installations
• Suitable for mechanical systems where identifiable cabling is needed
• Ideal for factory-floor equipment requiring low-smoke cabling
• Used with control panels that demand shielded supply lines
• Can be used for long-distance power runs in electrical installations
• Suitable for mechanical systems where identifiable cabling is needed
How is the cable terminated for specific equipment?
One end is left unterminated so technicians can apply bespoke connectors or lugs to match local Terminal types and installation practices.
What does the F/UTP shield mean for grounding?
The foil shield around the overall conductor provides an equipotential path
it should be connected to system earth at recommended earthing points to attenuate interference.
How does the jacket material affect installation in confined spaces?
The low-smoke, zero-halogen compound reduces corrosive gases and dense smoke if exposed to heat, making it appropriate for enclosed areas with people or sensitive electronics.
Can the cable colour aid site management?
The blue outer jacket offers Visual differentiation to help route identification and maintenance in multi-cable conduits.
What voltage environments is it suitable for?
The assembly is designed for circuits with a nominal operating voltage of 72 V.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Black Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
