Multimedia Connect CORD6ASFLOCKxMSH Cat6a Patch Cord, 5 m, S/FTP Screened, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 642-678
- Mfr. Part No.:
- CORD6ASFLOCK05MSH
- Manufacturer:
- Multimedia Connect
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.94 |
| 10 + | €26.62 |
*price indicative
- RS Stock No.:
- 642-678
- Mfr. Part No.:
- CORD6ASFLOCK05MSH
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Patch Cord | |
| Series | CORD6ASFLOCKxMSH | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EIA/TIA 568-C.2 CAT6A, RoHS, EN 50173-1/2011 Classe Ea, ISO/IEC 11801 Ed3 Classe Ea | |
| Fire Behaviour | IEC 60332-1 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Patch Cord | ||
Series CORD6ASFLOCKxMSH | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EIA/TIA 568-C.2 CAT6A, RoHS, EN 50173-1/2011 Classe Ea, ISO/IEC 11801 Ed3 Classe Ea | ||
Fire Behaviour IEC 60332-1 | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The CAE Groupe CAT6A S/FTP Lockable Cable equipped with a locking system that can only be unlocked with a key, this cable provides a secure connection. This prevents accidental disconnections on sensitive networks. Designed to ensure an appropriate level of protection against electromagnetic interference, the S/FTP cable provides Class Ea link performance, extending up to 500 MHz.
Optimal security
Excellent electromagnetic immunity thanks to S/FTP shielding
Excellent transmission of 2 level connection to improve NEXT
Excellent transmission with very low contact resistivity
Related links
- Multimedia Connect CORD6ASFLOCKxMSH Cat6a Patch Cord S/FTP Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASFLOCKxMSH Cat6a Patch Cord S/FTP Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASFLOCKxMSH Cat6a Patch Cord S/FTP Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASFLOCKxMSH Cat6a Patch cable S/FTP Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6AS Cat6a Patch Cord S/FTP Screened, Grey Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 1.5 m Patch Cord, Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
