Roline Cat6a Ethernet Cable 8 Core, Yellow, 1.5 m, S/FTP Screened, Patch Cord, Low Smoke Zero Halogen

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
266-0742
Mfr. Part No.:
21.15.2824-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sub Type

Patch Cord

Screened/Unscreened

Screened

Conductor Type

Wire

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Fire Behaviour

LSOH

Standards/Approvals

EN 50173-1, ANSI/TIA-568-C.2, ISO/IEC 11801

Cross Sectional Area

26AWG

Number of Cores

8

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 1.5m

Low smoke zero halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy