SMC Coaxial Cable, 3 m, Black M12 Male to M12 Female, Shielded PVC
- RS Stock No.:
- 646-399
- Mfr. Part No.:
- EX500-AC030-SSPS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.33
(exc. VAT)
€48.38
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.33 |
*price indicative
- RS Stock No.:
- 646-399
- Mfr. Part No.:
- EX500-AC030-SSPS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coaxial Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | EX500 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coaxial Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series EX500 | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable engineered for EX500 Serial Interface Unit systems. It features straight 8‑pin M12 socket and plug ends to ensure robust, low-profile connections in industrial control setups. Designed for use in fieldbus-controlled valve networks, it reliably transmits digital signals between gateway modules and valve manifolds.
Durable construction
Quick connect design minimizes installation time and errors
CE and UKCA compliant
RoHS compliant
Related links
- SMC Coaxial Cable Grey M12 Male to M12 Female, Shielded PVC
- SMC Coaxial Cable Black M12 Male to M12 Female, Shielded PVC
- SMC Coaxial Cable Shielded
- SMC Cable Assembly Shielded PVC
- SMC Coaxial Cable Shielded
- SMC Coaxial Cable Shielded
- L-Com TRD Cat5e Cable Grey RJ45 to Female RJ45 Female, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Female to M12 Female, Shielded PVC
