L-Com TRD, 20 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-744
- Mfr. Part No.:
- TRD695DSZ-BLK-20
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 671-744
- Mfr. Part No.:
- TRD695DSZ-BLK-20
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Ethernet Cable | |
| Cable Length | 20ft | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Ethernet Cable | ||
Cable Length 20ft | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The L-Com Double Shielded Cat 6 Patch Cord is a black Ethernet cable built for high-performance networking in environments with high electromagnetic interference. It features a Low Smoke Zero Halogen (LSZH) jacket for enhanced fire safety, making it suitable for enclosed or public spaces. With stranded 26 AWG conductors and dual shielding, it ensures stable data transmission and long-term durability.
Dual shielding (foil and braid) minimizes EMI/RFI for reliable signal integrity
LSZH jacket reduces toxic smoke emissions during combustion, ideal for safety critical installations
Related links
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Yellow, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
