L-Com TRD, 1 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save €22.10

View bulk pricing options

Subtotal (1 unit)*

€26.50

(exc. VAT)

€32.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.50-
10 +€24.29€22.10

*price indicative

RS Stock No.:
671-741
Mfr. Part No.:
TRD695DSZ-BLK-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Ethernet Cable

Cable Length

1ft

Terminated/Unterminated

Terminated

LAN Category

Cat6

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
US
The L-Com Double Shielded Cat 6 Patch Cord is a black Ethernet cable built for high-performance networking in environments with high electromagnetic interference. It features a Low Smoke Zero Halogen (LSZH) jacket for enhanced fire safety, making it suitable for enclosed or public spaces. With stranded 26 AWG conductors and dual shielding, it ensures stable data transmission and long-term durability.

Dual shielding (foil and braid) minimizes EMI/RFI for reliable signal integrity

LSZH jacket reduces toxic smoke emissions during combustion, ideal for safety critical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy