L-Com TRD, 50 ft Ethernet Cable, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-749
- Mfr. Part No.:
- TRD695SCR-BL-50
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€94.26
(exc. VAT)
€115.94
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.26 |
*price indicative
- RS Stock No.:
- 671-749
- Mfr. Part No.:
- TRD695SCR-BL-50
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Ethernet Cable | |
| Cable Length | 50ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Ethernet Cable | ||
Cable Length 50ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet cable designed for long-distance, high-speed data transmission in structured cabling systems. It features a durable PVC jacket and shielded construction to minimize signal loss and electromagnetic interference. With factory-terminated RJ45 connectors on both ends, it offers plug-and-play convenience for professional installations.
Supports up to 10 Gbps data rates and 550 MHz bandwidth for robust network performance
Shielded design reduces EMI/RFI, ideal for electrically noisy environments
Related links
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
