L-Com TRD, 5 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-894
- Mfr. Part No.:
- TRD855SCRBLK-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€19.99
(exc. VAT)
€24.59
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.99 | - |
| 10 + | €18.34 | 8% |
*price indicative
- RS Stock No.:
- 671-894
- Mfr. Part No.:
- TRD855SCRBLK-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRD | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet cable designed for secure and consistent data transmission in structured network environments. Its shielded construction helps protect against electromagnetic interference, making it suitable for industrial, commercial, or high-EMI zones. The cables compliance with EIA568 standards ensures seamless integration into existing infrastructure.
RJ45 to RJ45 connectors provide plug and play compatibility for networking devices
4 twisted pair configuration with 26 AWG stranded conductors enhances flexibility and durability
Shielded design minimizes signal loss and supports reliable performance across extended distances
Related links
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
