L-Com TRD, 5 ft Ethernet Cable, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-892
- Mfr. Part No.:
- TRD855DSZ-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€33.73
(exc. VAT)
€41.49
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.73 | - |
| 10 + | €30.94 | 8% |
*price indicative
- RS Stock No.:
- 671-892
- Mfr. Part No.:
- TRD855DSZ-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Ethernet Cable | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Ethernet Cable | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Double Shielded Cat 5E Patch Cord is engineered for high-performance networking in environments prone to electromagnetic interference. The cable features a robust PVC jacket and foil shielding that enhances durability and signal integrity. The RJ45 connectors are gold-plated to ensure reliable data transmission and long-term corrosion resistance.
4 twisted pair FTP construction with 26 AWG stranded pure copper conductors
Bandwidth support up to 550 MHz for Gigabit Ethernet applications
Compliant with TIA/EIA standards and RoHS certified for safe use
Related links
- L-Com TRD Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
