L-Com TRD, 10 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-896
- Mfr. Part No.:
- TRD855SZ-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.49
(exc. VAT)
€57.18
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.49 |
| 10 + | €42.60 |
*price indicative
- RS Stock No.:
- 671-896
- Mfr. Part No.:
- TRD855SZ-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Ethernet Cable | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Ethernet Cable | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The L-Com Ethernet Shielded Cat 5e Low Smoke Zero Halogen Cable is engineered for high-speed data transmission in secure and enclosed environments. It complies with TIA/EIA-568B wiring standards and supports Gigabit Ethernet applications up to 1000 Mbps. The cables LSZH jacket minimizes toxic emissions during combustion, making it suitable for public buildings and industrial setups.
RJ45 Male to Male connectors with molded strain relief for durability
Shielded twisted pair (STP) construction to reduce electromagnetic interference
Snagless boot design for easy installation and protection against connector damage
Related links
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
