L-Com TRD Cat5e Cable, 10 ft, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-965
- Mfr. Part No.:
- TRD855SCRGR-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
- RS Stock No.:
- 286-965
- Mfr. Part No.:
- TRD855SCRGR-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | EN 55011 Class B, EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 55V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals EN 55011 Class B, EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 55V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord offers exceptional performance for your networking needs. Designed with precision and crafted from quality materials, this product ensures reliable data transmission while maintaining integrity across various environments. Its robust build features a snagless boot that prevents unwanted disconnections, making it ideal for both home and office applications.
Rated for category 5E standards ensuring superior performance
Ideal for a range of networking applications including gaming and streaming
Flexibility in length accommodates various installation needs
Clear polycarbonate housing to protect against environmental factors
Related links
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Female RJ45 Female, Shielded PVC
