Taoglas TEC11 Ethernet Cable, 4572 mm, Screened, Patch Cable, Black PVC

Subtotal (1 bag of 40 units)*

€581.45

(exc. VAT)

€715.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€581.45€14.536

*price indicative

RS Stock No.:
690-985
Mfr. Part No.:
TEC11BLK2.4572
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Ethernet Cable

Series

TEC11

Cable Length

4572mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Patch Cable

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

IEEE 802.3, RoHS, TIA CAT6A, ETL, REACH

Conductor Material

BC Bare Copper

Number of Cores

4

Outside Diameter

6.2mm

Cross Sectional Area

26AWG

Voltage

30V

The Taoglas Ethernet cable, part of the TEC11 Series, is a high-performance Cat6A S/FTP 26AWG shielded patch cable designed for reliable and high-speed networking. Featuring an 8P8C plug-to-plug configuration, it includes S/FTP shielding, gold-plated three-piece plugs, and a snagless design with a protection latch for secure connections. Rigorously tested to achieve a 100% pass in the Patch Cord Test, this professional-grade Ethernet cable ensures dependable signal integrity and efficient connectivity.

Double shielded

PoE++

Snagless with protection latch

100% Pass Patch Cord Test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy