Taoglas TEC11 Ethernet Cable, 914 mm, Screened, Patch Cable, Black PVC
- RS Stock No.:
- 690-951
- Mfr. Part No.:
- TEC11BLK2.0914
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.46 |
| 10 + | €11.46 |
*price indicative
- RS Stock No.:
- 690-951
- Mfr. Part No.:
- TEC11BLK2.0914
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Ethernet Cable | |
| Series | TEC11 | |
| Cable Length | 914mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Patch Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3, RoHS, REACH, ETL recognised - FILE NO. 5027866 | |
| Number of Cores | 8 | |
| Voltage | 30V | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Ethernet Cable | ||
Series TEC11 | ||
Cable Length 914mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Patch Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3, RoHS, REACH, ETL recognised - FILE NO. 5027866 | ||
Number of Cores 8 | ||
Voltage 30V | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- TW
The Taoglas Ethernet cable, part of the TEC11 Series, is a high-performance Cat6A S/FTP 26AWG shielded patch cable designed for reliable and high-speed networking. Featuring an 8P8C plug-to-plug configuration, it includes S/FTP shielding, gold-plated three-piece plugs, and a snagless design with a protection latch for secure connections. Rigorously tested to achieve a 100% pass in the Patch Cord Test, this professional-grade Ethernet cable ensures dependable signal integrity and efficient connectivity.
Double shielded
PoE++
Snagless with protection latch
100% Pass Patch Cord Test
Related links
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
